
1-1420006-1 | |
|---|---|
DigiKey Part Number | 1111-1-1420006-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1420006-1 |
Description | HEADERS&WIRE HOUSINGS 6 POL INLI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Yellow |
EDA/CAD Models | 1-1420006-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £0.94973 | £71.23 |
| Unit Price without VAT: | £0.94973 |
|---|---|
| Unit Price with VAT: | £1.13968 |

