
RN204-0.3-02-22M | |
|---|---|
DigiKey Part Number | 817-2158-ND |
Manufacturer | |
Manufacturer Product Number | RN204-0.3-02-22M |
Description | CMC 22MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.3Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height (Max) | 0.575" (14.61mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.72200 | £17.22 |
| 25 | £1.59320 | £39.83 |
| 50 | £1.50220 | £75.11 |
| 100 | £1.41640 | £141.64 |
| 250 | £1.31052 | £327.63 |
| 500 | £1.23582 | £617.91 |
| 1,000 | £1.16550 | £1,165.50 |
| 2,500 | £1.07881 | £2,697.03 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

