9.84' (3.00m) Power Cord Black SEV 1011, 3 pos To IEC 320-C19 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL19-SA1-H05-3150-300

DigiKey Part Number
817-IL19-SA1-H05-3150-300-ND
Manufacturer
Manufacturer Product Number
IL19-SA1-H05-3150-300
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black SEV 1011, 3 pos To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
SEV 1011, 3 pos
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
16 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
-25°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£15.76775£630.71
Manufacturers Standard Package
Unit Price without VAT:£15.76775
Unit Price with VAT:£18.92130