3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13, Right Angle H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13P-R-C14-H05-3100-100

DigiKey Part Number
817-IL13P-R-C14-H05-3100-100-ND
Manufacturer
Manufacturer Product Number
IL13P-R-C14-H05-3100-100
Description
C13+ RIGHT-ANGLED, C14 PLUG, H05
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13, Right Angle H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
-
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
CB, KC, KEMA, SAA
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.69640£769.64
Manufacturers Standard Package
Unit Price without VAT:£7.69640
Unit Price with VAT:£9.23568