IL13-C14-H05-3100-050-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £4.14770
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £4.52010
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £4.39280
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £4.44590
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £5.22520
Datasheet
1.64' (500.0mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-C14-H05-3100-050-B

DigiKey Part Number
817-IL13-C14-H05-3100-050-B-ND
Manufacturer
Manufacturer Product Number
IL13-C14-H05-3100-050-B
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
1.64' (500.0mm)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.45650£445.65
Manufacturers Standard Package
Unit Price without VAT:£4.45650
Unit Price with VAT:£5.34780