



FN9226B-1-02 | |
|---|---|
DigiKey Part Number | FN9226B-1-02-ND |
Manufacturer | |
Manufacturer Product Number | FN9226B-1-02 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Bleed Resistor | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 22.60mm | |
Panel Thickness | 0.224" (5.70mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.61000 | £10.61 |
| 10 | £9.01900 | £90.19 |
| 25 | £8.45400 | £211.35 |
| 50 | £8.05040 | £402.52 |
| 200 | £7.30055 | £1,460.11 |
| 400 | £6.95240 | £2,780.96 |
| 600 | £6.75658 | £4,053.95 |
| 1,000 | £6.51772 | £6,517.72 |
| Unit Price without VAT: | £10.61000 |
|---|---|
| Unit Price with VAT: | £12.73200 |




