
FN9222EU-1-06 | |
|---|---|
DigiKey Part Number | 817-2549-ND |
Manufacturer | |
Manufacturer Product Number | FN9222EU-1-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Earth Line Choke, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.84000 | £7.84 |
| 10 | £6.66200 | £66.62 |
| 25 | £6.24480 | £156.12 |
| 50 | £5.94680 | £297.34 |
| 120 | £5.59058 | £670.87 |
| 360 | £5.17386 | £1,862.59 |
| 600 | £4.99088 | £2,994.53 |
| 1,080 | £4.78838 | £5,171.45 |
| Unit Price without VAT: | £7.84000 |
|---|---|
| Unit Price with VAT: | £9.40800 |




