
FN9222E-15-06HI | |
|---|---|
DigiKey Part Number | 817-2535-ND |
Manufacturer | |
Manufacturer Product Number | FN9222E-15-06HI |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Earth Line Choke, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.10000 | £9.10 |
| 10 | £7.73300 | £77.33 |
| 25 | £7.24880 | £181.22 |
| 50 | £6.90260 | £345.13 |
| 120 | £6.48908 | £778.69 |
| 360 | £6.00542 | £2,161.95 |
| 600 | £5.79308 | £3,475.85 |
| 1,080 | £5.55805 | £6,002.69 |
| Unit Price without VAT: | £9.10000 |
|---|---|
| Unit Price with VAT: | £10.92000 |

