
FN7612-63-M6 | |
|---|---|
DigiKey Part Number | 817-FN7612-63-M6-ND |
Manufacturer | |
Manufacturer Product Number | FN7612-63-M6 |
Description | CAP FEEDTHRU 0.47UF 1KV AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 1000V (1kV) 63 A 0.53mOhm (Typ) Axial - Threaded Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 63 A | |
DC Resistance (DCR) (Max) | 0.53mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.126" Dia x 7.441" L (54.00mm x 189.00mm) | |
Height (Max) | - | |
Thread Size | - |

