
FN7511-200-M10 | |
|---|---|
DigiKey Part Number | 817-FN7511-200-M10-ND |
Manufacturer | |
Manufacturer Product Number | FN7511-200-M10 |
Description | CAP FEEDTHRU 0.22UF 1KV AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 1000V (1kV) 200 A 0.16mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7511-200-M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 200 A | |
DC Resistance (DCR) (Max) | 0.16mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.260" Dia x 5.118" L (32.00mm x 130.00mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £79.42100 | £794.21 |
| Unit Price without VAT: | £79.42100 |
|---|---|
| Unit Price with VAT: | £95.30520 |

