
FN410-1-02 | |
|---|---|
DigiKey Part Number | 817-2365-ND |
Manufacturer | |
Manufacturer Product Number | FN410-1-02 |
Description | LINE FILTER 250VAC 1A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Two Stage PC Pins |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Two Stage | Inductance 10mH |
Voltage - Rated AC 250V | Base Product Number |
Current 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.08000 | £25.08 |
| 10 | £20.47200 | £204.72 |
| 25 | £18.88200 | £472.05 |
| 50 | £17.76080 | £888.04 |
| 125 | £16.37864 | £2,047.33 |
| 250 | £15.44060 | £3,860.15 |
| Unit Price without VAT: | £25.08000 |
|---|---|
| Unit Price with VAT: | £30.09600 |

