FN3280H-160-40-R59 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £681.07000
Datasheet
New at DigiKey
Image for FN3280H-160-40-R59 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3280H-160-40-R59

DigiKey Part Number
817-FN3280H-160-40-R59-ND
Manufacturer
Manufacturer Product Number
FN3280H-160-40-R59
Description
S IND 3PH+N FILTERS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 160 A DC ~ 60Hz Two Stage Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
160 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£699.25000£699.25
Manufacturers Standard Package
Unit Price without VAT:£699.25000
Unit Price with VAT:£839.10000