
FN251-8-07 | |
|---|---|
DigiKey Part Number | 817-1787-ND |
Manufacturer | |
Manufacturer Product Number | FN251-8-07 |
Description | LINE FILTER 440VAC 8A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 8 A 440V DC ~ 60Hz Two Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 440V | |
Current | 8 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Wire Leads | |
Inductance | 4.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.76000 | £151.76 |
| Unit Price without VAT: | £151.76000 |
|---|---|
| Unit Price with VAT: | £182.11200 |

