FN251-4-07 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 28
Unit Price: £89.58000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 4 A 440V DC ~ 60Hz Two Stage Terminal Block, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN251-4-07

DigiKey Part Number
817-1786-ND
Manufacturer
Manufacturer Product Number
FN251-4-07
Description
LINE FILTER 440VAC 4A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 4 A 440V DC ~ 60Hz Two Stage Terminal Block, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
440V
Current
4 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Wire Leads
Inductance
7mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes