
FN2090Z-10-08 | |
|---|---|
DigiKey Part Number | 817-FN2090Z-10-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2090Z-10-08 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £39.32250 | £786.45 |
| Unit Price without VAT: | £39.32250 |
|---|---|
| Unit Price with VAT: | £47.18700 |

