Single Phase EMC/EMI Line Filter 8 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090BZ-8-06

DigiKey Part Number
817-FN2090BZ-8-06-ND
Manufacturer
Manufacturer Product Number
FN2090BZ-8-06
Description
LINE FILTER 250VAC/VDC 8A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 8 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2090BZ-8-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
8 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
8mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£35.37450£707.49
Manufacturers Standard Package
Unit Price without VAT:£35.37450
Unit Price with VAT:£42.44940