
FN2020-16-08 | |
|---|---|
DigiKey Part Number | 817-1270-ND |
Manufacturer | |
Manufacturer Product Number | FN2020-16-08 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 650µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.13000 | £26.13 |
| 10 | £21.32400 | £213.24 |
| 25 | £19.66720 | £491.68 |
| 60 | £18.20383 | £1,092.23 |
| 120 | £17.12150 | £2,054.58 |
| 300 | £16.16307 | £4,848.92 |
| Unit Price without VAT: | £26.13000 |
|---|---|
| Unit Price with VAT: | £31.35600 |

