
EV24-0.5-02-44M | |
|---|---|
DigiKey Part Number | 817-1037-ND |
Manufacturer | |
Manufacturer Product Number | EV24-0.5-02-44M |
Description | CMC 44MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 44 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 500mA DCR 1.25Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 44 mH @ 400 Hz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.25Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.969" L x 0.685" W (24.60mm x 17.40mm) | |
Height (Max) | 1.185" (30.10mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.91200 | £19.12 |
| 25 | £1.76840 | £44.21 |
| 50 | £1.66720 | £83.36 |
| 100 | £1.57200 | £157.20 |
| 250 | £1.45456 | £363.64 |
| 500 | £1.37168 | £685.84 |
| 1,000 | £1.29364 | £1,293.64 |
| 2,500 | £1.19746 | £2,993.65 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

