Similar

EH28-1.0-02-36M | |
|---|---|
DigiKey Part Number | 817-1014-ND |
Manufacturer | |
Manufacturer Product Number | EH28-1.0-02-36M |
Description | CMC 36MH 1A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1A DCR 591mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 36 mH @ 400 Hz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 591mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.65554 | £827.77 |
| Unit Price without VAT: | £1.65554 |
|---|---|
| Unit Price with VAT: | £1.98665 |


