
EH24-0.5-02-44M | |
|---|---|
DigiKey Part Number | 817-1007-ND |
Manufacturer | |
Manufacturer Product Number | EH24-0.5-02-44M |
Description | CMC 44MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 44 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 500mA DCR 1.25Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 44 mH @ 400 Hz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.25Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.945" W (24.00mm x 24.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 10 | £1.79000 | £17.90 |
| 25 | £1.65600 | £41.40 |
| 50 | £1.56140 | £78.07 |
| 100 | £1.47220 | £147.22 |
| 250 | £1.36212 | £340.53 |
| 500 | £1.28452 | £642.26 |
| 1,000 | £1.21144 | £1,211.44 |
| 2,500 | £1.12135 | £2,803.38 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

