
EH20-1.0-02-3M9 | |
|---|---|
DigiKey Part Number | 817-1003-ND |
Manufacturer | |
Manufacturer Product Number | EH20-1.0-02-3M9 |
Description | CMC 3.9MH 1A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 168mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 168mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Filter Type Power Line | Height (Max) 0.740" (18.80mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 3.9 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.06126 | £530.63 |
| Unit Price without VAT: | £1.06126 |
|---|---|
| Unit Price with VAT: | £1.27351 |

