
XFFR-03X4 | |
|---|---|
DigiKey Part Number | XFFR-03X4-ND |
Manufacturer | |
Manufacturer Product Number | XFFR-03X4 |
Description | HEATSHRINK 0.3" X 3.94' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.100" (2.54mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.56000 | £21.56 |
| 5 | £17.75400 | £88.77 |
| 10 | £16.32900 | £163.29 |
| 20 | £15.28550 | £305.71 |
| Unit Price without VAT: | £21.56000 |
|---|---|
| Unit Price with VAT: | £25.87200 |


