
WV-508095-5-9 | |
|---|---|
DigiKey Part Number | WV-508095-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WV-508095-5-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 0.375" (50.8mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Vinyl | |
Label Size | 2.00" x 0.375" (50.8mm x 9.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | £0.06494 | £1,623.50 |
| Unit Price without VAT: | £0.06494 |
|---|---|
| Unit Price with VAT: | £0.07793 |

