
WP-381191-5-9 | |
|---|---|
DigiKey Part Number | WP-381191-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-381191-5-9 |
Description | LABEL POLY WHITE 38.1X19.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.75" (38.1mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.50" x 0.75" (38.1mm x 19.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05800 | £290.00 |
| 10,000 | £0.05594 | £559.40 |
| 15,000 | £0.05477 | £821.55 |
| 25,000 | £0.05333 | £1,333.25 |
| 35,000 | £0.05240 | £1,834.00 |
| 50,000 | £0.05144 | £2,572.00 |
| Unit Price without VAT: | £0.05800 |
|---|---|
| Unit Price with VAT: | £0.06960 |

