Image for VERSAFIT-3X-3/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3X-3/8-0-SP

DigiKey Part Number
VERSAFIT-3X-3/8-0-SP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3X-3/8-0-SP
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£1.74000£1.74
5£1.58600£7.93
10£1.20600£12.06
25£1.14200£28.55
50£1.07860£53.93
100£1.01510£101.51
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800
Alternate Length
HEATSHRINK 3/8" X 400' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" BLACK METER
In-Stock: 0
Unit Price: