
VERSAFIT-3X-1/2-0-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-3X-1/2-0-SP-300-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3X-1/2-0-SP |
Description | HEATSHRINK 1/2" X 300' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.169" (4.29mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

