Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/8-0-SP-SM

DigiKey Part Number
VERSAFIT-3/8-0-SP-SM-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/8-0-SP-SM
Description
HEATSHRINK 0.4" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.