
VERSAFIT-1/8-0-102MM | |
|---|---|
DigiKey Part Number | VERSAFIT-1/8-0-102MM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-0-102MM |
Description | HEATSHRINK 0.135" X 0.334' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 0.334' (102.00mm, 4.02") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.334' (102.00mm, 4.02") | |
Inner Diameter - Supplied | 0.135" (3.43mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03321 | £498.15 |
| Unit Price without VAT: | £0.03321 |
|---|---|
| Unit Price with VAT: | £0.03985 |

