Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-3.5-0-SP-SM

DigiKey Part Number
V2-3.5-5-ND
Manufacturer
Manufacturer Product Number
V2-3.5-0-SP-SM
Description
HEAT SHRINK TUBING BLACK 5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.161" (4.09mm)
Inner Diameter - Recovered
0.069" (1.75mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.161" BLACK METER
In-Stock: 478
Unit Price: £1.77000
HEATSHRINK 0.161" BLACK
In-Stock: 0
Unit Price: £0.64250