
TXR76AB00-1610AI | |
|---|---|
DigiKey Part Number | TXR76AB00-1610AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR76AB00-1610AI |
Description | CONN BACKSH ADPT SZ16 15/16-20 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.173" (29.80mm) | |
Shell Size - Insert | 16 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | BS9522 N0001 (PATT603), BS9522 F0017 (PATT105) Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £79.43580 | £3,971.79 |
| Unit Price without VAT: | £79.43580 |
|---|---|
| Unit Price with VAT: | £95.32296 |

