MFR Recommended
MFR Recommended

TMS-SCE-2-1/4-2.0-6 | |
|---|---|
DigiKey Part Number | TMS-SCE-2-1/4-2.0-6-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-2-1/4-2.0-6 |
Description | LABEL HEAT SHRINKABLE BLUE |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 2.25" x 1.97" (57.2mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 2.25" x 1.97" (57.2mm x 50.0mm) | |
Color | Blue | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |



