Parametric Equivalent

TMS-CT-50M-1-OUT-9 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1-OUT-9-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1-OUT-9 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 White 164.0' (50.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.49600 | £474.80 |
| 100 | £8.79950 | £879.95 |
| Unit Price without VAT: | £9.49600 |
|---|---|
| Unit Price with VAT: | £11.39520 |

