Parametric Equivalent

TMS-CT-50M-1-OUT-9 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1-OUT-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1-OUT-9 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.15000 | £19.15 |
| 5 | £15.76600 | £78.83 |
| 10 | £14.50100 | £145.01 |
| 20 | £13.41700 | £268.34 |
| Unit Price without VAT: | £19.15000 |
|---|---|
| Unit Price with VAT: | £22.98000 |


