
TMS-CT-50M-1/4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1/4-OUT-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1/4-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.083" (2.11mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.92000 | £7.92 |
| 5 | £6.52000 | £32.60 |
| 10 | £5.99600 | £59.96 |
| 20 | £5.51500 | £110.30 |
| 50 | £5.08640 | £254.32 |
| Unit Price without VAT: | £7.92000 |
|---|---|
| Unit Price with VAT: | £9.50400 |

