Image for TMS-90-SCE-1/8-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-90-SCE-1/8-9

DigiKey Part Number
TMS-90-SCE-1/8-9-ND
Manufacturer
Manufacturer Product Number
TMS-90-SCE-1/8-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
-
Color
White
Material
Polyolefin
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 750 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£0.59095£590.95
Unit Price without VAT:£0.59095
Unit Price with VAT:£0.70914

Other Suppliers on DigiKey

750In Stock
Ships from WEC