Image for TCFS-30-19B-020-25AH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFS-30-19B-020-25AH

DigiKey Part Number
TCFS-30-19B-020-25AH-ND
Manufacturer
Manufacturer Product Number
TCFS-30-19B-020-25AH
Description
CABLE FEEDTHROUGH 24.13MM M30
Customer Reference
Detailed Description
Cable Feedthrough Aluminum Alloy, Cadmium Plated, Electroless M30x1.5 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable Feedthrough
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
0.950" (24.13mm)
Thread Size
M30x1.5
Thread Length
0.787" (20.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum Alloy, Cadmium Plated, Electroless
Includes
Eyelet, Shrinkable Boot
Color
Olive
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.