
TCFR-16-62C-020-100CH | |
|---|---|
DigiKey Part Number | TCFR-16-62C-020-100CH-ND |
Manufacturer | |
Manufacturer Product Number | TCFR-16-62C-020-100CH |
Description | CABLE FEEDTHROUGH 10.1MM M16 SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Stainless Steel, Nickel Plated, Electroless M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 0.398" (10.10mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel, Nickel Plated, Electroless | |
Includes | Shrinkable Boot | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £358.60320 | £17,930.16 |
| Unit Price without VAT: | £358.60320 |
|---|---|
| Unit Price with VAT: | £430.32384 |

