
TAT-125-3/4-9-STK | |
|---|---|
DigiKey Part Number | TAT-125-3/4-9-STK-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/4-9-STK |
Description | HEATSHRINK 3/4" X 4' WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |




