
TAK-CAPS-3/16-N | |
|---|---|
DigiKey Part Number | TAK-CAPS-3/16-N-ND |
Manufacturer | |
Manufacturer Product Number | TAK-CAPS-3/16-N |
Description | HEATSHRINK CAP NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Cap Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating | |
Color | Natural | |
Material | Polyvinylidene Fluoride (PVDF) | |
Large Diameter Supplied | 0.187" (4.75mm) | |
Large Diameter Recovered | 0.070" (1.78mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.060" (26.92mm) | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

