
STD12W-2 | |
|---|---|
DigiKey Part Number | STD12W-2-ND |
Manufacturer | |
Manufacturer Product Number | STD12W-2 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 2 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £0.08467 | £2.54 |
| 60 | £0.08067 | £4.84 |
| 90 | £0.07833 | £7.05 |
| 150 | £0.07560 | £11.34 |
| 210 | £0.07381 | £15.50 |
| 300 | £0.07197 | £21.59 |
| Unit Price without VAT: | £0.08467 |
|---|---|
| Unit Price with VAT: | £0.10160 |

