
STD01W-0 | |
|---|---|
DigiKey Part Number | STD01W-0-ND |
Manufacturer | |
Manufacturer Product Number | STD01W-0 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.039" ~ 0.055" (1.00mm ~ 1.40mm) | |
Legend | 0 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.05063 | £303.78 |
| Unit Price without VAT: | £0.05063 |
|---|---|
| Unit Price with VAT: | £0.06076 |

