
SST-12-27/FR/97 | |
|---|---|
DigiKey Part Number | SST-12-27/FR/97-ND |
Manufacturer | |
Manufacturer Product Number | SST-12-27/FR/97 |
Description | HEATSHRINK 2.7" X 1' BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 2.700" (68.58mm) | |
Inner Diameter - Recovered | 0.900" (22.86mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | £15.33245 | £4,446.41 |
| Unit Price without VAT: | £15.33245 |
|---|---|
| Unit Price with VAT: | £18.39894 |


