
SGRP-4 | |
|---|---|
DigiKey Part Number | SGRP-4-ND |
Manufacturer | |
Manufacturer Product Number | SGRP-4 |
Description | CONN WIRE CAP 15000-30000 CMA |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Solder 15000-30000 CMA Blue, Yellow Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | 1 | |
Termination | Solder | |
Wire Gauge | 15000-30000 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Yellow Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.66440 | £5,328.80 |
| Unit Price without VAT: | £2.66440 |
|---|---|
| Unit Price with VAT: | £3.19728 |

