
SFR-2-0-SP | |
|---|---|
DigiKey Part Number | SFR-2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-2-0-SP |
Description | HEATSHRINK 2" X 100' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 1.75 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.140" (28.96mm) | |
Recovered Wall Thickness | 0.110" (2.79mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £171.08770 | £17,108.77 |
| Unit Price without VAT: | £171.08770 |
|---|---|
| Unit Price with VAT: | £205.30524 |

