
S200-3-55-20-9CS2904 | |
|---|---|
DigiKey Part Number | 484-S200-3-55-20-9CS2904-ND |
Manufacturer | |
Manufacturer Product Number | S200-3-55-20-9CS2904 |
Description | S200-3-55-20-9CS2904 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £2.97535 | £3,272.89 |
| Unit Price without VAT: | £2.97535 |
|---|---|
| Unit Price with VAT: | £3.57042 |

