
S200-1-55-22-9CS2904 | |
|---|---|
DigiKey Part Number | 484-S200-1-55-22-9CS2904-ND |
Manufacturer | |
Manufacturer Product Number | S200-1-55-22-9CS2904 |
Description | S200-1-55-22-9CS2904 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.08331 | £3,124.97 |
| Unit Price without VAT: | £2.08331 |
|---|---|
| Unit Price with VAT: | £2.49997 |

