
S1264-KIT-1 | |
|---|---|
DigiKey Part Number | S1264-KIT-1-ND |
Manufacturer | |
Manufacturer Product Number | S1264-KIT-1 |
Description | ADHESIVES & SEALANTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 95°F (18°C ~ 35°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | £17.15527 | £2,864.93 |
| Unit Price without VAT: | £17.15527 |
|---|---|
| Unit Price with VAT: | £20.58632 |

