
RT555-1/4-0-SP-CS7501 | |
|---|---|
DigiKey Part Number | RT555-1/4-0-SP-CS7501-ND |
Manufacturer | |
Manufacturer Product Number | RT555-1/4-0-SP-CS7501 |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardent, Solvent Resistant, Temperature Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.82354 | £2,911.77 |
| Unit Price without VAT: | £5.82354 |
|---|---|
| Unit Price with VAT: | £6.98825 |

