
RT-555-T.75-A260-25 | |
|---|---|
DigiKey Part Number | RT-555-T.75-A260-25-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-T.75-A260-25 |
Description | TAPE HEAT SHRINK BLK 1"X8.3YD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tape Tape Fluoropolymer Adhesive Black 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Category | Thickness 0.0160" (16.0 mils, 0.406mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Width 1.00" (25.40mm) |
Series | Length 25' (7.6m) 8.3 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage High Temperature Adhesion |
Tape Type Heat Shrink Tape | Temperature Range -67°F ~ 392°F (-55°C ~ 200°C) |
Adhesive Fluoropolymer | Base Product Number |
Backing, Carrier Ethylene Tetrafluoroethylene (ETFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £358.88200 | £3,588.82 |
| Unit Price without VAT: | £358.88200 |
|---|---|
| Unit Price with VAT: | £430.65840 |

