RT-375-1/8-X-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £2.15100
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £298.67333
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 160
Unit Price: £5.34000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 900
Unit Price: £2.19180
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1/8-X-SP

DigiKey Part Number
484-RT-375-1/8-X-SP-10-ND
Manufacturer
Manufacturer Product Number
RT-375-1/8-X-SP
Description
HEATSHRINK 1/8" CLEAR 1=10M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
32.8' (10.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes